

LT1763MPS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1763MPS8#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1763MPS8#TRPBF |
Description | IC REG LINEAR POS ADJ 500MA 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1763MPS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
Current - Supply (Max) | 16 mA | |
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.68.00000 | kr.170,000.00 |
| Unit Price without VAT: | kr.68.00000 |
|---|---|
| Unit Price with VAT: | kr.85.00000 |



