

LT1763IDE-2.5#PBF | |
|---|---|
DigiKey Part Number | LT1763IDE-2.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1763IDE-2.5#PBF |
Description | IC REG LINEAR 2.5V 500MA 12-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT1763IDE-2.5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 500mA | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.96000 | kr.56.96 |
| 10 | kr.38.37400 | kr.383.74 |
| 91 | kr.28.38154 | kr.2,582.72 |
| 182 | kr.26.24209 | kr.4,776.06 |
| 273 | kr.25.15575 | kr.6,867.52 |
| 546 | kr.25.03995 | kr.13,671.81 |
| Unit Price without VAT: | kr.56.96000 |
|---|---|
| Unit Price with VAT: | kr.71.20000 |










