


LT1725IGN#PBF | |
|---|---|
DigiKey Part Number | LT1725IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1725IGN#PBF |
Description | IC REG CTRLR FLYBACK 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive or Negative, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1725IGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive or Negative, Isolation Capable | |
Topology | Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 9.7V ~ 22V | |
Frequency - Switching | 90kHz ~ 115kHz | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.59000 | kr.72.59 |
| 10 | kr.56.85400 | kr.568.54 |
| 25 | kr.52.92400 | kr.1,323.10 |
| 100 | kr.48.60440 | kr.4,860.44 |
| 300 | kr.46.19483 | kr.13,858.45 |
| 500 | kr.45.30398 | kr.22,651.99 |
| 1.000 | kr.44.28283 | kr.44,282.83 |
| Unit Price without VAT: | kr.72.59000 |
|---|---|
| Unit Price with VAT: | kr.90.73750 |


