
LT1723IS8#PBF | |
|---|---|
DigiKey Part Number | LT1723IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1723IS8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1723IS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 70V/µs | |
Gain Bandwidth Product | 200 MHz | |
Current - Input Bias | 40 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 3.7mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.27000 | kr.34.27 |
| 10 | kr.26.18900 | kr.261.89 |
| 25 | kr.24.16640 | kr.604.16 |
| 100 | kr.21.93720 | kr.2,193.72 |
| 300 | kr.20.69390 | kr.6,208.17 |
| 500 | kr.20.23430 | kr.10,117.15 |
| 1.000 | kr.19.70724 | kr.19,707.24 |
| 2.500 | kr.19.15086 | kr.47,877.15 |
| Unit Price without VAT: | kr.34.27000 |
|---|---|
| Unit Price with VAT: | kr.42.83750 |

