
LT1716CS5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT1716CS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1716CS5#TRMPBFCT-ND - Cut Tape (CT) 505-LT1716CS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1716CS5#TRMPBF |
Description | IC COMPARATOR 1 GEN PUR TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1716CS5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 44V, ±1.35V ~ 22V | |
Voltage - Input Offset (Max) | 1.6mV @ 5V | |
Current - Input Bias (Max) | 0.05µA @ 5V | |
Current - Output (Typ) | 20mA @ 5V | |
Current - Quiescent (Max) | 60µA | |
CMRR, PSRR (Typ) | 110dB CMRR, 110dB PSRR | |
Propagation Delay (Max) | 5.5µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.63000 | kr.24.63 |
| 10 | kr.18.57600 | kr.185.76 |
| 25 | kr.17.06520 | kr.426.63 |
| 100 | kr.15.40690 | kr.1,540.69 |
| 250 | kr.14.95360 | kr.3,738.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.13932 | kr.7,069.66 |
| 1.000 | kr.13.74708 | kr.13,747.08 |
| 1.500 | kr.13.55063 | kr.20,325.94 |
| 2.500 | kr.13.33286 | kr.33,332.15 |
| 3.500 | kr.13.20569 | kr.46,219.92 |
| Unit Price without VAT: | kr.24.63000 |
|---|---|
| Unit Price with VAT: | kr.30.78750 |









