
LT1713IMS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1713IMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1713IMS8#PBF |
Description | IC COMPARATOR 1 W/LATCH 8MSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch CMOS, Complementary, Rail-to-Rail, TTL 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1713IMS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 1 | |
Output Type | CMOS, Complementary, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 2.4V ~ 12V, ±2.4V ~ 6V | |
Voltage - Input Offset (Max) | 4mV @ 5V | |
Current - Input Bias (Max) | 2µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 7.5mA | |
CMRR, PSRR (Typ) | 70dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 11ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.13000 | kr.47.13 |
| 10 | kr.36.39400 | kr.363.94 |
| 50 | kr.32.08700 | kr.1,604.35 |
| 100 | kr.30.75340 | kr.3,075.34 |
| 250 | kr.29.34548 | kr.7,336.37 |
| 500 | kr.28.49686 | kr.14,248.43 |
| 1.000 | kr.27.79850 | kr.27,798.50 |
| Unit Price without VAT: | kr.47.13000 |
|---|---|
| Unit Price with VAT: | kr.58.91250 |











