
LT1712CGN#PBF | |
|---|---|
DigiKey Part Number | LT1712CGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1712CGN#PBF |
Description | IC COMPARATOR 2 W/LATCH 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch CMOS, Complementary, Rail-to-Rail, TTL 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1712CGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 2 | |
Output Type | CMOS, Complementary, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 2.4V ~ 12V, ±2.4V ~ 6V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 5µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 22mA | |
CMRR, PSRR (Typ) | 75dB CMRR, 85dB PSRR | |
Propagation Delay (Max) | 6ns | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.70000 | kr.69.70 |
| 10 | kr.54.52000 | kr.545.20 |
| 25 | kr.50.73000 | kr.1,268.25 |
| 100 | kr.46.56090 | kr.4,656.09 |
| 300 | kr.44.23603 | kr.13,270.81 |
| 500 | kr.43.37666 | kr.21,688.33 |
| 1.000 | kr.42.39074 | kr.42,390.74 |
| Unit Price without VAT: | kr.69.70000 |
|---|---|
| Unit Price with VAT: | kr.87.12500 |











