Push-Pull Regulator Positive and Negative Output Step-Up/Step-Down DC-DC Controller IC 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Push-Pull Regulator Positive and Negative Output Step-Up/Step-Down DC-DC Controller IC 20-SSOP
Introducing Power by Linear

LT1683EG#PBF

DigiKey Part Number
LT1683EG#PBF-ND
Manufacturer
Manufacturer Product Number
LT1683EG#PBF
Description
IC REG CTRLR PUSH-PULL 20SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Push-Pull Regulator Positive and Negative Output Step-Up/Step-Down DC-DC Controller IC 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1683EG#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive and Negative
Topology
Push-Pull
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7.3V ~ 20V
Frequency - Switching
250kHz
Duty Cycle (Max)
46%
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.92.40000kr.92.40
10kr.72.93500kr.729.35
66kr.64.13152kr.4,232.68
132kr.61.90242kr.8,171.12
264kr.60.06716kr.15,857.73
528kr.58.55672kr.30,917.95
1.056kr.57.31395kr.60,523.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.92.40000
Unit Price with VAT:kr.115.50000