
LT1679IS#PBF | |
|---|---|
DigiKey Part Number | LT1679IS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1679IS#PBF |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1679IS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 2.5mA (x4 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.95.29000 | kr.95.29 |
| 10 | kr.75.34000 | kr.753.40 |
| 55 | kr.66.96673 | kr.3,683.17 |
| 110 | kr.64.55482 | kr.7,101.03 |
| 275 | kr.62.00905 | kr.17,052.49 |
| 550 | kr.60.47427 | kr.33,260.85 |
| 1.045 | kr.59.29629 | kr.61,964.62 |
| Unit Price without VAT: | kr.95.29000 |
|---|---|
| Unit Price with VAT: | kr.119.11250 |

