


LT1641-2CS8#PBF | |
|---|---|
DigiKey Part Number | LT1641-2CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1641-2CS8#PBF |
Description | IC HOT SWAP CTRLR GP 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1641-2CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Auto Retry | |
Programmable Features | Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | |
Voltage - Supply | 9V ~ 80V | |
Current - Output (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 2 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.06000 | kr.49.06 |
| 10 | kr.37.91100 | kr.379.11 |
| 25 | kr.35.13080 | kr.878.27 |
| 100 | kr.32.07160 | kr.3,207.16 |
| 300 | kr.30.36610 | kr.9,109.83 |
| 500 | kr.29.73528 | kr.14,867.64 |
| 1.000 | kr.29.01203 | kr.29,012.03 |
| Unit Price without VAT: | kr.49.06000 |
|---|---|
| Unit Price with VAT: | kr.61.32500 |





