


LT1641-1IS8#PBF | |
|---|---|
DigiKey Part Number | LT1641-1IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1641-1IS8#PBF |
Description | IC HOT SWAP CTRLR GP 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1641-1IS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Latched Fault | |
Programmable Features | Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | |
Voltage - Supply | 9V ~ 80V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 2 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.63000 | kr.53.63 |
| 10 | kr.41.58300 | kr.415.83 |
| 25 | kr.38.57480 | kr.964.37 |
| 100 | kr.35.26660 | kr.3,526.66 |
| 300 | kr.33.42037 | kr.10,026.11 |
| 500 | kr.32.73796 | kr.16,368.98 |
| 1.000 | kr.31.95524 | kr.31,955.24 |
| Unit Price without VAT: | kr.53.63000 |
|---|---|
| Unit Price with VAT: | kr.67.03750 |

