
LT1637CMS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1637CMS8#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1637CMS8#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1637CMS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 17 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 230µA | |
Current - Output / Channel | 31.7 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.24.68426 | kr.61,710.65 |
| Unit Price without VAT: | kr.24.68426 |
|---|---|
| Unit Price with VAT: | kr.30.85533 |



