
LT1636CDD#PBF | |
|---|---|
DigiKey Part Number | LT1636CDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1636CDD#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT1636CDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.075V/µs | |
Gain Bandwidth Product | 220 kHz | |
Current - Input Bias | 4 nA | |
Voltage - Input Offset | 125 µV | |
Current - Supply | 50µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.74000 | kr.48.74 |
| 10 | kr.37.69300 | kr.376.93 |
| 25 | kr.34.92760 | kr.873.19 |
| 121 | kr.31.55008 | kr.3,817.56 |
| 363 | kr.29.94129 | kr.10,868.69 |
| 605 | kr.29.34631 | kr.17,754.52 |
| 1.089 | kr.28.75958 | kr.31,319.18 |
| Unit Price without VAT: | kr.48.74000 |
|---|---|
| Unit Price with VAT: | kr.60.92500 |

