
LT1635IS8#PBF | |
|---|---|
DigiKey Part Number | LT1635IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1635IS8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1635IS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.05V/µs | |
Gain Bandwidth Product | 175 kHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 135µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 1.2 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.83000 | kr.58.83 |
| 10 | kr.45.77500 | kr.457.75 |
| 25 | kr.42.51000 | kr.1,062.75 |
| 100 | kr.38.91820 | kr.3,891.82 |
| 300 | kr.36.91507 | kr.11,074.52 |
| 500 | kr.36.17440 | kr.18,087.20 |
| 1.000 | kr.35.32488 | kr.35,324.88 |
| Unit Price without VAT: | kr.58.83000 |
|---|---|
| Unit Price with VAT: | kr.73.53750 |


