Shunt Voltage Reference IC Fixed 5V V ±0.05% 30 mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 5V V ±0.05% 30 mA 8-SO
Introducing Power by Linear

LT1634BIS8-5#PBF

DigiKey Part Number
LT1634BIS8-5#PBF-ND
Manufacturer
Manufacturer Product Number
LT1634BIS8-5#PBF
Description
IC VREF SHUNT 0.05% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±0.05% 30 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1634BIS8-5#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
30 mA
Tolerance
±0.05%
Temperature Coefficient
25ppm/°C
Noise - 0.1Hz to 10Hz
35µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
15 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.68.67000kr.68.67
10kr.53.67100kr.536.71
25kr.49.93040kr.1,248.26
100kr.45.81760kr.4,581.76
300kr.43.52340kr.13,057.02
500kr.42.67500kr.21,337.50
1.000kr.41.70241kr.41,702.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.68.67000
Unit Price with VAT:kr.85.83750