


LT1619EMS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1619EMS8#TRPBFTR-ND - Tape & Reel (TR) 505-LT1619EMS8#TRPBFCT-ND - Cut Tape (CT) 505-LT1619EMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1619EMS8#TRPBF |
Description | IC REG CTRLR MULT TOPOLOGY 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Cuk, Flyback, SEPIC Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1619EMS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Boost, Cuk, Flyback, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 1.9V ~ 18V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | 92% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.39000 | kr.45.39 |
| 10 | kr.35.02200 | kr.350.22 |
| 25 | kr.32.43040 | kr.810.76 |
| 100 | kr.29.58560 | kr.2,958.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.26.79373 | kr.66,984.32 |
| Unit Price without VAT: | kr.45.39000 |
|---|---|
| Unit Price with VAT: | kr.56.73750 |











