Cuk Switching Regulator IC Negative Adjustable -1V 1 Output 75mA (Switch) SOT-23-5 Thin, TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cuk Switching Regulator IC Negative Adjustable -1V 1 Output 75mA (Switch) SOT-23-5 Thin, TSOT-23-5
Introducing Power by Linear

LT1617ES5-1#TRMPBF

DigiKey Part Number
505-LT1617ES5-1#TRMPBFTR-ND - Tape & Reel (TR)
505-LT1617ES5-1#TRMPBFCT-ND - Cut Tape (CT)
505-LT1617ES5-1#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1617ES5-1#TRMPBF
Description
IC REG CUK ADJ 75MA TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cuk Switching Regulator IC Negative Adjustable -1V 1 Output 75mA (Switch) SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT1617ES5-1#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1V
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-34V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.501
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.42.76000kr.42.76
10kr.32.90200kr.329.02
25kr.30.43960kr.760.99
100kr.27.73130kr.2,773.13
250kr.27.64436kr.6,911.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.25.66136kr.12,830.68
1.000kr.25.02061kr.25,020.61
1.500kr.24.69973kr.37,049.60
2.500kr.24.34432kr.60,860.80
Manufacturers Standard Package
Unit Price without VAT:kr.42.76000
Unit Price with VAT:kr.53.45000