


LT1611CS5#TRPBF | |
|---|---|
DigiKey Part Number | LT1611CS5#TRPBFTR-ND - Tape & Reel (TR) LT1611CS5#TRPBFCT-ND - Cut Tape (CT) LT1611CS5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1611CS5#TRPBF |
Description | IC REG CUK ADJ 550MA SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cuk Switching Regulator IC Negative Adjustable -0.9V 1 Output 550mA (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LT1611CS5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -10V (Switch) | |
Current - Output | ||
Frequency - Switching | 1.4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.19000 | kr.49.19 |
| 10 | kr.38.02100 | kr.380.21 |
| 25 | kr.35.23120 | kr.880.78 |
| 100 | kr.32.26830 | kr.3,226.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.28.33349 | kr.70,833.73 |
| Unit Price without VAT: | kr.49.19000 |
|---|---|
| Unit Price with VAT: | kr.61.48750 |


