


LT1584CT#PBF | |
|---|---|
DigiKey Part Number | LT1584CT#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1584CT#PBF |
Description | IC REG LINEAR POS ADJ 7A TO220-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 7A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1584CT#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.4V @ 7A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.133.81000 | kr.133.81 |
| 10 | kr.106.93700 | kr.1,069.37 |
| 50 | kr.96.17220 | kr.4,808.61 |
| 100 | kr.92.84020 | kr.9,284.02 |
| 250 | kr.89.32144 | kr.22,330.36 |
| 500 | kr.87.20070 | kr.43,600.35 |
| Unit Price without VAT: | kr.133.81000 |
|---|---|
| Unit Price with VAT: | kr.167.26250 |


