


LT1576IS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1576IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1576IS8#PBF |
Description | IC REG BUCK ADJ 1.5A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1576IS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 23.5V | |
Current - Output | ||
Frequency - Switching | 200kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.74.91000 | kr.74.91 |
| 10 | kr.58.75700 | kr.587.57 |
| 25 | kr.54.71680 | kr.1,367.92 |
| 100 | kr.50.27420 | kr.5,027.42 |
| 300 | kr.47.79590 | kr.14,338.77 |
| 500 | kr.46.87998 | kr.23,439.99 |
| 1.000 | kr.45.82944 | kr.45,829.44 |
| Unit Price without VAT: | kr.74.91000 |
|---|---|
| Unit Price with VAT: | kr.93.63750 |

