
LT1568IGN#PBF | |
|---|---|
DigiKey Part Number | 505-LT1568IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1568IGN#PBF |
Description | IC FILTER 200KHZ BANDPASS 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Band Pass 2nd Order 200kHz 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1568IGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Band Pass | |
Frequency - Cutoff or Center | 200kHz | |
Number of Filters | 2 | |
Filter Order | 2nd | |
Voltage - Supply | 2.7V ~ 11V, ±2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.106.61000 | kr.106.61 |
| 10 | kr.84.58700 | kr.845.87 |
| 25 | kr.79.08120 | kr.1,977.03 |
| 100 | kr.73.02940 | kr.7,302.94 |
| 300 | kr.69.65320 | kr.20,895.96 |
| 500 | kr.68.40504 | kr.34,202.52 |
| Unit Price without VAT: | kr.106.61000 |
|---|---|
| Unit Price with VAT: | kr.133.26250 |












