Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SO
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1521IS8-5#PBF

DigiKey Part Number
LT1521IS8-5#PBF-ND
Manufacturer
Manufacturer Product Number
LT1521IS8-5#PBF
Description
IC REG LINEAR 5V 300MA 8-SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1521IS8-5#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.75V @ 300mA
Current - Output
Current - Quiescent (Iq)
25 µA
Current - Supply (Max)
12 mA
PSRR
58dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.58.45000kr.58.45
10kr.45.38300kr.453.83
25kr.42.12440kr.1,053.11
100kr.38.54460kr.3,854.46
300kr.36.54683kr.10,964.05
500kr.35.80842kr.17,904.21
1.000kr.34.96152kr.34,961.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.58.45000
Unit Price with VAT:kr.73.06250