


LT1521CS8-5#PBF | |
|---|---|
DigiKey Part Number | 505-LT1521CS8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1521CS8-5#PBF |
Description | IC REG LINEAR 5V 300MA 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1521CS8-5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 12 mA | |
PSRR | 58dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.16000 | kr.52.16 |
| 10 | kr.34.97000 | kr.349.70 |
| 25 | kr.30.48960 | kr.762.24 |
| 100 | kr.25.42080 | kr.2,542.08 |
| 300 | kr.22.50347 | kr.6,751.04 |
| 500 | kr.22.24000 | kr.11,120.00 |
| Unit Price without VAT: | kr.52.16000 |
|---|---|
| Unit Price with VAT: | kr.65.20000 |





