


LT1521CMS8-3.3#PBF | |
|---|---|
DigiKey Part Number | LT1521CMS8-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1521CMS8-3.3#PBF |
Description | IC REG LINEAR 3.3V 300MA 8-MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1521CMS8-3.3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 12 mA | |
PSRR | 58dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.10000 | kr.48.10 |
| 10 | kr.37.15300 | kr.371.53 |
| 50 | kr.32.76980 | kr.1,638.49 |
| 100 | kr.31.41250 | kr.3,141.25 |
| 250 | kr.29.97976 | kr.7,494.94 |
| 500 | kr.29.11632 | kr.14,558.16 |
| 1.000 | kr.28.40536 | kr.28,405.36 |
| Unit Price without VAT: | kr.48.10000 |
|---|---|
| Unit Price with VAT: | kr.60.12500 |





