


LT1509ISW#TRPBF | |
|---|---|
DigiKey Part Number | LT1509ISW#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1509ISW#TRPBF |
Description | IC PFC CTR AVERAGE 100KHZ 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 100kHz 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1509ISW#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mode | Average Current | |
Frequency - Switching | 100kHz | |
Voltage - Supply | 27V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.55.09185 | kr.55,091.85 |
| Unit Price without VAT: | kr.55.09185 |
|---|---|
| Unit Price with VAT: | kr.68.86481 |

