


LT1507CS8-3.3#PBF | |
|---|---|
DigiKey Part Number | LT1507CS8-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1507CS8-3.3#PBF |
Description | IC REG BUCK 3.3V 1.5A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1507CS8-3.3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.76.13000 | kr.76.13 |
| 10 | kr.59.70900 | kr.597.09 |
| 25 | kr.55.61160 | kr.1,390.29 |
| 100 | kr.51.10820 | kr.5,110.82 |
| 300 | kr.48.59623 | kr.14,578.87 |
| 500 | kr.47.66752 | kr.23,833.76 |
| 1.000 | kr.46.60252 | kr.46,602.52 |
| Unit Price without VAT: | kr.76.13000 |
|---|---|
| Unit Price with VAT: | kr.95.16250 |

