


LT1506CS8#PBF | |
|---|---|
DigiKey Part Number | LT1506CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1506CS8#PBF |
Description | IC REG BUCK ADJ 4.5A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.42V 1 Output 4.5A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1506CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13.95V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.101.21000 | kr.101.21 |
| 10 | kr.80.12400 | kr.801.24 |
| 25 | kr.74.86560 | kr.1,871.64 |
| 100 | kr.69.08580 | kr.6,908.58 |
| 300 | kr.65.86143 | kr.19,758.43 |
| 500 | kr.64.66922 | kr.32,334.61 |
| 1.000 | kr.63.30239 | kr.63,302.39 |
| Unit Price without VAT: | kr.101.21000 |
|---|---|
| Unit Price with VAT: | kr.126.51250 |



