
LT1505CG#PBF | |
|---|---|
DigiKey Part Number | LT1505CG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1505CG#PBF |
Description | IC BAT CHG MULTCHEM 3-4CL 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1505CG#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 3 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Voltage | |
Charge Current - Max | - | |
Battery Pack Voltage | 20V (Max) | |
Voltage - Supply (Max) | 24V | |
Interface | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.110.15000 | kr.110.15 |
| 10 | kr.87.48700 | kr.874.87 |
| 47 | kr.78.68404 | kr.3,698.15 |
| 141 | kr.74.38965 | kr.10,488.94 |
| 282 | kr.72.28801 | kr.20,385.22 |
| 517 | kr.70.75785 | kr.36,581.81 |
| Unit Price without VAT: | kr.110.15000 |
|---|---|
| Unit Price with VAT: | kr.137.68750 |

