
LT1499CS#PBF | |
|---|---|
DigiKey Part Number | LT1499CS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1499CS#PBF |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1499CS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 10.5 MHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 1.8mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.110.79000 | kr.110.79 |
| 10 | kr.88.00700 | kr.880.07 |
| 55 | kr.78.45527 | kr.4,315.04 |
| 110 | kr.75.70391 | kr.8,327.43 |
| 275 | kr.72.79884 | kr.20,019.68 |
| 550 | kr.71.04811 | kr.39,076.46 |
| Unit Price without VAT: | kr.110.79000 |
|---|---|
| Unit Price with VAT: | kr.138.48750 |


