
LT1491ACS#TRPBF | |
|---|---|
DigiKey Part Number | LT1491ACS#TRPBFTR-ND - Tape & Reel (TR) LT1491ACS#TRPBFCT-ND - Cut Tape (CT) LT1491ACS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1491ACS#TRPBF |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1491ACS#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.06V/µs | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 1 nA | |
Voltage - Input Offset | 285 µV | |
Current - Supply | 50µA (x4 Channels) | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.17000 | kr.64.17 |
| 10 | kr.50.05100 | kr.500.51 |
| 25 | kr.46.52760 | kr.1,163.19 |
| 100 | kr.43.28680 | kr.4,328.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.37.80716 | kr.94,517.90 |
| Unit Price without VAT: | kr.64.17000 |
|---|---|
| Unit Price with VAT: | kr.80.21250 |




