
LT1395CS8#PBF | |
|---|---|
DigiKey Part Number | LT1395CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1395CS8#PBF |
Description | IC OPAMP CFA 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1395CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 800V/µs | |
-3db Bandwidth | 400 MHz | |
Current - Input Bias | 10 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 4.6mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.04000 | kr.26.04 |
| 10 | kr.19.70800 | kr.197.08 |
| 25 | kr.18.11720 | kr.452.93 |
| 100 | kr.16.37340 | kr.1,637.34 |
| 300 | kr.15.39943 | kr.4,619.83 |
| 500 | kr.15.03952 | kr.7,519.76 |
| 1.000 | kr.14.62671 | kr.14,626.71 |
| 2.500 | kr.14.19086 | kr.35,477.15 |
| Unit Price without VAT: | kr.26.04000 |
|---|---|
| Unit Price with VAT: | kr.32.55000 |

