


LT1374HVCS8#PBF | |
|---|---|
DigiKey Part Number | LT1374HVCS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1374HVCS8#PBF |
Description | IC REG BUCK SEPIC ADJ 4.5A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, SEPIC Switching Regulator IC Positive Adjustable 2.42V 1 Output 4.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1374HVCS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 32V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 27.52V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.110.53000 | kr.110.53 |
| 10 | kr.87.80200 | kr.878.02 |
| 25 | kr.82.11640 | kr.2,052.91 |
| 100 | kr.75.86820 | kr.7,586.82 |
| 300 | kr.72.38380 | kr.21,715.14 |
| 500 | kr.71.09574 | kr.35,547.87 |
| Unit Price without VAT: | kr.110.53000 |
|---|---|
| Unit Price with VAT: | kr.138.16250 |


