


LT1373IS8#PBF | |
|---|---|
DigiKey Part Number | LT1373IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1373IS8#PBF |
Description | IC REG BUCK BOOST ADJ 1.5A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Cuk, Flyback, Forward Converter, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.245V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1373IS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35V (Switch) | |
Current - Output | ||
Frequency - Switching | 250kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.88.03000 | kr.88.03 |
| 10 | kr.69.38000 | kr.693.80 |
| 25 | kr.64.72680 | kr.1,618.17 |
| 100 | kr.59.61060 | kr.5,961.06 |
| 300 | kr.56.75740 | kr.17,027.22 |
| 500 | kr.55.70232 | kr.27,851.16 |
| 1.000 | kr.54.49251 | kr.54,492.51 |
| Unit Price without VAT: | kr.88.03000 |
|---|---|
| Unit Price with VAT: | kr.110.03750 |



