



LT1370HVCR#PBF | |
|---|---|
DigiKey Part Number | LT1370HVCR#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1370HVCR#PBF |
Description | IC REG BUCK BOOST ADJ 6A DDPAK-7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Cuk, Flyback, Forward Converter, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.245V 1 Output 6A (Switch) TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LT1370HVCR#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V (Switch) | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DDPAK-7 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.155.03000 | kr.155.03 |
| 10 | kr.124.48500 | kr.1,244.85 |
| 50 | kr.112.24340 | kr.5,612.17 |
| 100 | kr.108.45350 | kr.10,845.35 |
| 250 | kr.104.45304 | kr.26,113.26 |
| 500 | kr.102.04294 | kr.51,021.47 |
| Unit Price without VAT: | kr.155.03000 |
|---|---|
| Unit Price with VAT: | kr.193.78750 |


