
LT1358IS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1358IS8#TRPBFTR-ND - Tape & Reel (TR) LT1358IS8#TRPBFCT-ND - Cut Tape (CT) LT1358IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1358IS8#TRPBF |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1358IS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 600V/µs | |
Gain Bandwidth Product | 25 MHz | |
Current - Input Bias | 120 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 2mA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.102.82000 | kr.102.82 |
| 10 | kr.81.47500 | kr.814.75 |
| 25 | kr.76.14160 | kr.1,903.54 |
| 100 | kr.72.70210 | kr.7,270.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.62.94954 | kr.157,373.85 |
| Unit Price without VAT: | kr.102.82000 |
|---|---|
| Unit Price with VAT: | kr.128.52500 |


