
LT1356CS#TRPBF | |
|---|---|
DigiKey Part Number | LT1356CS#TRPBFTR-ND - Tape & Reel (TR) LT1356CS#TRPBFCT-ND - Cut Tape (CT) LT1356CS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1356CS#TRPBF |
Description | IC VOLTAGE FEEDBACK 2 CIRC 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1356CS#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 400V/µs | |
Gain Bandwidth Product | 12 MHz | |
Current - Input Bias | 80 nA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 1mA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.153.68000 | kr.153.68 |
| 10 | kr.123.36600 | kr.1,233.66 |
| 25 | kr.115.78640 | kr.2,894.66 |
| 100 | kr.112.84070 | kr.11,284.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.97.04745 | kr.242,618.62 |
| Unit Price without VAT: | kr.153.68000 |
|---|---|
| Unit Price with VAT: | kr.192.10000 |


