
LT1352CS8#PBF | |
|---|---|
DigiKey Part Number | LT1352CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1352CS8#PBF |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1352CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 200V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 250µA (x2 Channels) | |
Current - Output / Channel | 14 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.62000 | kr.73.62 |
| 10 | kr.57.70300 | kr.577.03 |
| 25 | kr.53.72120 | kr.1,343.03 |
| 100 | kr.49.34640 | kr.4,934.64 |
| 300 | kr.46.90663 | kr.14,071.99 |
| 500 | kr.46.00460 | kr.23,002.30 |
| 1.000 | kr.44.97026 | kr.44,970.26 |
| Unit Price without VAT: | kr.73.62000 |
|---|---|
| Unit Price with VAT: | kr.92.02500 |


