



LT1310EMSE#PBF | |
|---|---|
DigiKey Part Number | LT1310EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1310EMSE#PBF |
Description | IC REG BOOST ADJ 1.5A 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.8V 1 Output 1.5A (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT1310EMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35V | |
Current - Output | ||
Frequency - Switching | 10kHz ~ 4.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.93000 | kr.57.93 |
| 10 | kr.45.02900 | kr.450.29 |
| 50 | kr.39.86340 | kr.1,993.17 |
| 100 | kr.38.26360 | kr.3,826.36 |
| 250 | kr.36.57564 | kr.9,143.91 |
| 500 | kr.35.55802 | kr.17,779.01 |
| 1.000 | kr.34.72059 | kr.34,720.59 |
| Unit Price without VAT: | kr.57.93000 |
|---|---|
| Unit Price with VAT: | kr.72.41250 |




