8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MSOP
Introducing Power by Linear

LT1307BCMS8#PBF

DigiKey Part Number
LT1307BCMS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1307BCMS8#PBF
Description
IC REG BOOST ADJ 600MA 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.22V 1 Output 600mA (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LT1307BCMS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1V
Voltage - Input (Max)
5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
30V (Switch)
Current - Output
Frequency - Switching
600kHz
Synchronous Rectifier
No
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.55.62000kr.55.62
10kr.37.40800kr.374.08
50kr.29.75740kr.1,487.87
100kr.27.31520kr.2,731.52
250kr.24.68532kr.6,171.33
500kr.24.24000kr.12,120.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.55.62000
Unit Price with VAT:kr.69.52500