


LT1305CS8#PBF | |
|---|---|
DigiKey Part Number | LT1305CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1305CS8#PBF |
Description | IC REG BOOST 5V 2.5A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 2.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1305CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 155kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.59000 | kr.72.59 |
| 10 | kr.56.85400 | kr.568.54 |
| 25 | kr.52.92400 | kr.1,323.10 |
| 100 | kr.48.60440 | kr.4,860.44 |
| 300 | kr.46.19483 | kr.13,858.45 |
| 500 | kr.45.30398 | kr.22,651.99 |
| 1.000 | kr.44.28283 | kr.44,282.83 |
| Unit Price without VAT: | kr.72.59000 |
|---|---|
| Unit Price with VAT: | kr.90.73750 |

