Current Feedback Amplifier 3 Circuit 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1260CN#PBF

DigiKey Part Number
LT1260CN#PBF-ND
Manufacturer
Manufacturer Product Number
LT1260CN#PBF
Description
IC OPAMP CFA 3 CIRCUIT 16DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 3 Circuit 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1260CN#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
3
Output Type
-
Slew Rate
1600V/µs
Gain Bandwidth Product
130 MHz
-3db Bandwidth
130 MHz
Current - Input Bias
20 µA
Voltage - Input Offset
2 mV
Current - Supply
5mA (x3 Channels)
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.64.43000kr.64.43
10kr.50.27000kr.502.70
25kr.46.72800kr.1,168.20
100kr.42.83920kr.4,283.92
250kr.40.98456kr.10,246.14
500kr.39.86678kr.19,933.39
1.000kr.38.94702kr.38,947.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.64.43000
Unit Price with VAT:kr.80.53750