
LT1254CS#PBF | |
|---|---|
DigiKey Part Number | LT1254CS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1254CS#PBF |
Description | IC AMP CURRENT FEEDBACK 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 4 Current Feedback 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1254CS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 4 | |
-3db Bandwidth | 270 MHz | |
Slew Rate | 250V/µs | |
Current - Supply | 6 mA | |
Current - Output / Channel | 55 mA | |
Voltage - Supply, Single/Dual (±) | 4V ~ 28V, ±2V ~ 14V | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.128.60000 | kr.128.60 |
| 10 | kr.102.62900 | kr.1,026.29 |
| 55 | kr.91.75491 | kr.5,046.52 |
| 110 | kr.88.62000 | kr.9,748.20 |
| 275 | kr.85.31207 | kr.23,460.82 |
| 550 | kr.83.31818 | kr.45,825.00 |
| Unit Price without VAT: | kr.128.60000 |
|---|---|
| Unit Price with VAT: | kr.160.75000 |

