



LT1236ACN8-10#PBF | |
|---|---|
DigiKey Part Number | LT1236ACN8-10#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1236ACN8-10#PBF |
Description | IC VREF PRECISION 0.05% 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series, Shunt, Buried Zener Voltage Reference IC Fixed 10V V ±0.05% 10 mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1236ACN8-10#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series, Shunt, Buried Zener | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 10V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 5ppm/°C | |
Noise - 0.1Hz to 10Hz | 6µVp-p | |
Noise - 10Hz to 10kHz | 3.5µVrms | |
Voltage - Input | 11.5V ~ 40V | |
Current - Supply | 2mA | |
Current - Cathode | 1.7 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.09000 | kr.61.09 |
| 10 | kr.47.59500 | kr.475.95 |
| 50 | kr.42.18340 | kr.2,109.17 |
| 100 | kr.40.50710 | kr.4,050.71 |
| 250 | kr.38.73664 | kr.9,684.16 |
| 500 | kr.37.67002 | kr.18,835.01 |
| 1.000 | kr.36.79188 | kr.36,791.88 |
| Unit Price without VAT: | kr.61.09000 |
|---|---|
| Unit Price with VAT: | kr.76.36250 |


