
LT1226CS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1226CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1226CS8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1226CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 400V/µs | |
Gain Bandwidth Product | 1 GHz | |
Current - Input Bias | 4 µA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 7mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.69000 | kr.71.69 |
| 10 | kr.56.11500 | kr.561.15 |
| 25 | kr.52.22720 | kr.1,305.68 |
| 100 | kr.47.95430 | kr.4,795.43 |
| 300 | kr.45.57177 | kr.13,671.53 |
| 500 | kr.44.69108 | kr.22,345.54 |
| 1.000 | kr.43.68085 | kr.43,680.85 |
| Unit Price without VAT: | kr.71.69000 |
|---|---|
| Unit Price with VAT: | kr.89.61250 |





