


LT1226CN8#PBF | |
|---|---|
DigiKey Part Number | LT1226CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1226CN8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1226CN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 400V/µs | |
Gain Bandwidth Product | 1 GHz | |
Current - Input Bias | 4 µA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 7mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.08000 | kr.72.08 |
| 10 | kr.56.37800 | kr.563.78 |
| 50 | kr.50.09480 | kr.2,504.74 |
| 100 | kr.48.14980 | kr.4,814.98 |
| 250 | kr.46.09616 | kr.11,524.04 |
| 500 | kr.44.85838 | kr.22,429.19 |
| 1.000 | kr.43.83980 | kr.43,839.80 |
| Unit Price without VAT: | kr.72.08000 |
|---|---|
| Unit Price with VAT: | kr.90.10000 |









