
LT1224CS8#PBF | |
|---|---|
DigiKey Part Number | LT1224CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1224CS8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1224CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 400V/µs | |
Gain Bandwidth Product | 45 MHz | |
Current - Input Bias | 4 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 7mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.96000 | kr.58.96 |
| 10 | kr.45.88400 | kr.458.84 |
| 25 | kr.42.61040 | kr.1,065.26 |
| 100 | kr.39.01210 | kr.3,901.21 |
| 300 | kr.37.00467 | kr.11,101.40 |
| 500 | kr.36.26224 | kr.18,131.12 |
| 1.000 | kr.35.41110 | kr.35,411.10 |
| Unit Price without VAT: | kr.58.96000 |
|---|---|
| Unit Price with VAT: | kr.73.70000 |


