
LT1211IS8#PBF | |
|---|---|
DigiKey Part Number | LT1211IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1211IS8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1211IS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 7V/µs | |
Gain Bandwidth Product | 14 MHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 1.8mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.42000 | kr.75.42 |
| 10 | kr.59.18200 | kr.591.82 |
| 25 | kr.55.11520 | kr.1,377.88 |
| 100 | kr.50.64460 | kr.5,064.46 |
| 300 | kr.48.15170 | kr.14,445.51 |
| 500 | kr.47.23016 | kr.23,615.08 |
| 1.000 | kr.46.17319 | kr.46,173.19 |
| Unit Price without VAT: | kr.75.42000 |
|---|---|
| Unit Price with VAT: | kr.94.27500 |


