
LT1208CS8#PBF | |
|---|---|
DigiKey Part Number | LT1208CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1208CS8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1208CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 400V/µs | |
Gain Bandwidth Product | 45 MHz | |
Current - Input Bias | 4 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 7mA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.109.18000 | kr.109.18 |
| 10 | kr.86.66400 | kr.866.64 |
| 25 | kr.81.03840 | kr.2,025.96 |
| 100 | kr.74.86130 | kr.7,486.13 |
| 300 | kr.71.41543 | kr.21,424.63 |
| 500 | kr.70.14152 | kr.35,070.76 |
| Unit Price without VAT: | kr.109.18000 |
|---|---|
| Unit Price with VAT: | kr.136.47500 |











