



LT1185CT#PBF | |
|---|---|
DigiKey Part Number | LT1185CT#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1185CT#PBF |
Description | IC REG LIN POS/NEG ADJ 3A TO220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive or Negative Adjustable 1 Output 3A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1185CT#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | ±2.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.06000 | kr.78.06 |
| 10 | kr.61.29100 | kr.612.91 |
| 50 | kr.54.57660 | kr.2,728.83 |
| 100 | kr.52.49710 | kr.5,249.71 |
| 250 | kr.50.30216 | kr.12,575.54 |
| 500 | kr.48.97924 | kr.24,489.62 |
| 1.000 | kr.47.89058 | kr.47,890.58 |
| Unit Price without VAT: | kr.78.06000 |
|---|---|
| Unit Price with VAT: | kr.97.57500 |



