- Converter, CCFL Voltage Regulator IC 1 Output 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1184FCS#PBF

DigiKey Part Number
LT1184FCS#PBF-ND
Manufacturer
Manufacturer Product Number
LT1184FCS#PBF
Description
IC REG CONV CCFL 1OUT 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Converter, CCFL Voltage Regulator IC 1 Output 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1184FCS#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Applications
Converter, CCFL
Voltage - Input
3V ~ 30V
Number of Outputs
1
Voltage - Output
-
Operating Temperature
0°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.87.13000kr.87.13
10kr.68.64700kr.686.47
50kr.61.25480kr.3,062.74
100kr.58.96570kr.5,896.57
250kr.56.54824kr.14,137.06
500kr.55.09186kr.27,545.93
1.000kr.53.89292kr.53,892.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.87.13000
Unit Price with VAT:kr.108.91250